This website requires JavaScript.
no-image

* Images are for reference only

CS5253B-8GDP5G

Extended
Manufacturer
onsemi
MFR.Part #
CS5253B-8GDP5G
JLCPCB Part #
C3749627
Package
D2PAK-5
Description
0.003%Vout 0℃~+150℃@(Tj) 1 10mA 2.5V 3A 400mV@(3A) 5.5V 80dB@(120Hz) Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0928
200+ $0.4243
500+ $0.4082
1000+ $0.4018
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons