
* Images are for reference only
CS52015-1GST3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CS52015-1GST3
- JLCPCB Part #
- C3750815
- Package
- SOT-223
- Description
- -40℃~+70℃@(Ta) 1 1.25V~5.5V 1.4V@(1.5A) 1.5A 2mA 7V 80dB@(120Hz) Adjustable Over Current Protection、Thermal Shutdown Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4838
200+
$0.1881
500+
$0.1816
1000+
$0.1784
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products