
* Images are for reference only
CD4052BCN
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CD4052BCN
- JLCPCB Part #
- C3657995
- Package
- PDIP-16
- Description
- -55℃~+125℃ 120ns 150ns 2 320ns 40MHz 4:1 5V~15V 80Ω PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4723
200+
$0.1828
500+
$0.1764
1000+
$0.1732