This website requires JavaScript.
no-image

* Images are for reference only

CAT6221-MLTD-GT3

Extended
Manufacturer
onsemi
MFR.Part #
CAT6221-MLTD-GT3
JLCPCB Part #
C3746053
Package
TSOT-23-6
Description
-40℃~+125℃@(Tj) 140uA 2 2.7V、2.8V 280mV@(300mA) 300mA 5.5V 60dB@(20kHz) 95uVrms Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable TSOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5878
200+ $0.2287
500+ $0.2206
1000+ $0.2158

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons