
* Images are for reference only
CAT34RC02VP2GI-T3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT34RC02VP2GI-T3
- JLCPCB Part #
- C5610892
- Package
- TDFN-8(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 2Kbit Hardware write protection function、Noise suppression function、Software write protection function、Built-in power-on reset (POR) I2C TDFN-8(2x3) EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2358
200+
$0.4934
500+
$0.4773
1000+
$0.4693
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →