
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAT25020SI-TE13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAT25020SI-TE13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAT25020SI-TE13 datasheets or manufacturer documentation.
The CAT25020SI-TE13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.