
* Images are for reference only
CAT24C04WE-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT24C04WE-GT3
- JLCPCB Part #
- C7228084
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1,000,000 cycles 1.7V~5.5V 100 Years 400kHz 4Kbit 5ms I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7023
200+
$0.2813
500+
$0.2716
1000+
$0.2668
Related Products