
* Images are for reference only
CAT1161WI-45-T3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT1161WI-45-T3
- JLCPCB Part #
- C3717729
- Package
- SOIC-8
- Description
- -55℃~+125℃@(Tj) 1 2.7V~6V 200ms 4.5V Active Low Open Drain Voltage Monitor Yes Yes SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8630
200+
$0.3343
500+
$0.3231
1000+
$0.3166
Related Products