
B250W48A106E1G
- Manufacturer
- MFR.Part #
- B250W48A106E1G
- JLCPCB Part #
- C17277020
- Package
- WLCSP-48(3.8x2.58)
- Description
- -40℃~+85℃ 16kHz 900mV~2V I2S、I2C、SPI、UART Processor WLCSP-48(3.8x2.58) Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | onsemi | |
| Package | WLCSP-48(3.8x2.58) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Processor | |
| Voltage - Supply | 900mV~2V | |
| Sampling Rate | 16kHz | |
| Interface | I2S、I2C、SPI、UART |

* Images are for reference only
B250W48A106E1G
Extended- Manufacturer
- MFR.Part #
- B250W48A106E1G
- JLCPCB Part #
- C17277020
- Package
- WLCSP-48(3.8x2.58)
- Description
- -40℃~+85℃ 16kHz 900mV~2V I2S、I2C、SPI、UART Processor WLCSP-48(3.8x2.58) Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B250W48A106E1G
Extended- Manufacturer
- MFR.Part #
- B250W48A106E1G
- JLCPCB Part #
- C17277020
- Package
- WLCSP-48(3.8x2.58)
- Description
- -40℃~+85℃ 16kHz 900mV~2V I2S、I2C、SPI、UART Processor WLCSP-48(3.8x2.58) Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B250W48A106E1G Specifications
B250W48A106E1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | onsemi | |
| Package | WLCSP-48(3.8x2.58) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Processor | |
| Voltage - Supply | 900mV~2V | |
| Sampling Rate | 16kHz | |
| Interface | I2S、I2C、SPI、UART |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B250W48A106E1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B250W48A106E1G Schematic Symbol & PCB Footprint
The B250W48A106E1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.