
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | SOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 120MHz | |
| Propagation Delay | 10.1ns@5V,50pF | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 8mA | |
| Setup Time | 3ns | |
| Series | 74VHC Series | |
| Type | D-Type | |
| Voltage - Supply | 2V~5.5V | |
| Quiescent Current | 4uA | |
| Number of Elements | 1 | |
| Hold Time | 2ns | |
| Input Capacitance | 4pF | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74VHC374SJX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | SOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 120MHz | |
| Propagation Delay | 10.1ns@5V,50pF | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 8mA | |
| Setup Time | 3ns | |
| Series | 74VHC Series | |
| Type | D-Type | |
| Voltage - Supply | 2V~5.5V | |
| Quiescent Current | 4uA | |
| Number of Elements | 1 | |
| Hold Time | 2ns | |
| Input Capacitance | 4pF | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74VHC374SJX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74VHC374SJX datasheets or manufacturer documentation.
Datasheet: 74VHC374SJX Datasheet (PDF)
The 74VHC374SJX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.