
* Images are for reference only
74LVTH244WM
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74LVTH244WM
- JLCPCB Part #
- C3755670
- Package
- SOIC-20
- Description
- -40℃~+85℃ 190uA 2 2.7V~3.6V 32mA 4 64mA 74LVTH Power-off isolation、Output enable、Bus hold、Hot-swap support Tri-State SOIC-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1080
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2646
1000+
$0.1024
2500+
$0.0989
5400+
$0.0970
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →