
* Images are for reference only
74F521SCX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F521SCX
- JLCPCB Part #
- C3659051
- Package
- SOIC-20
- Description
- 0℃~+70℃ 10ns@5V,50pF 1mA 20mA 4.5V~5.5V 8 A=B Active Low SOIC-20 Digital Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4257
1000+
$0.1648
2500+
$0.1591
5000+
$0.1562
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →