
* Images are for reference only
74F193PC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F193PC
- JLCPCB Part #
- C3828153
- Package
- PDIP-16
- Description
- 0℃~+70℃ 1 125MHz 4.5V~5.5V Asynchronous Divide-by-2 Rising Edge Up Counter、Down Counter PDIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2333
200+
$0.4782
500+
$0.4605
1000+
$0.4525