
74ALVCH16373T
- Manufacturer
- MFR.Part #
- 74ALVCH16373T
- JLCPCB Part #
- C4988890
- Package
- TSSOP-48
- Description
- -40℃~+85℃ 1.1ns 1.4ns 1.65V~3.6V 16 3.6ns 40uA 74ALVCH D Latch Tri-State TSSOP-48 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | onsemi | |
| Package | TSSOP-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ALVCH | |
| Propagation Delay | 3.6ns | |
| Number of Channels | 16 | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 40uA | |
| Setup Time | 1.1ns | |
| Hold Time | 1.4ns |

* Images are for reference only
74ALVCH16373T
Extended- Manufacturer
- MFR.Part #
- 74ALVCH16373T
- JLCPCB Part #
- C4988890
- Package
- TSSOP-48
- Description
- -40℃~+85℃ 1.1ns 1.4ns 1.65V~3.6V 16 3.6ns 40uA 74ALVCH D Latch Tri-State TSSOP-48 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74ALVCH16373T
Extended- Manufacturer
- MFR.Part #
- 74ALVCH16373T
- JLCPCB Part #
- C4988890
- Package
- TSSOP-48
- Description
- -40℃~+85℃ 1.1ns 1.4ns 1.65V~3.6V 16 3.6ns 40uA 74ALVCH D Latch Tri-State TSSOP-48 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74ALVCH16373T Specifications
74ALVCH16373T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | onsemi | |
| Package | TSSOP-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ALVCH | |
| Propagation Delay | 3.6ns | |
| Number of Channels | 16 | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 40uA | |
| Setup Time | 1.1ns | |
| Hold Time | 1.4ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74ALVCH16373T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74ALVCH16373T Documents
74ALVCH16373T datasheets or manufacturer documentation.
Datasheet: 74ALVCH16373T Datasheet (PDF)
74ALVCH16373T Schematic Symbol & PCB Footprint
The 74ALVCH16373T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.