
* Images are for reference only
74ACT163PC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74ACT163PC
- JLCPCB Part #
- C3828271
- Package
- PDIP-16
- Description
- -40℃~+85℃ 1 140MHz 4.5V~5.5V Divide-by-2 Reset function、Cascade counter、Synchronous counting Rising Edge Synchronous Synchronous Up Counter PDIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5313
200+
$0.2061
500+
$0.1981
1000+
$0.1949
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →