
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Image Sensors | |
| Manufacturer | onsemi | |
| Package | IBGA-63 | |
| Optical Format(inch) | 1/4 | |
| Operating Temperature | -40℃~+105℃ | |
| Length | 7.5mm | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 5.6umx5.6um | |
| Features | On-chip defect repair、On-chip temperature sensor、On-chip image signal processing、Regional image control | |
| Width | 7.5mm | |
| Dynamic Range | 87dB | |
| Active Pixel Array | 728Hx560V | |
| Signal-to-Noise Ratio | 46dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASX340AT2C00XPED0-TRBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Image Sensors | |
| Manufacturer | onsemi | |
| Package | IBGA-63 | |
| Optical Format(inch) | 1/4 | |
| Operating Temperature | -40℃~+105℃ | |
| Length | 7.5mm | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 5.6umx5.6um | |
| Features | On-chip defect repair、On-chip temperature sensor、On-chip image signal processing、Regional image control | |
| Width | 7.5mm | |
| Dynamic Range | 87dB | |
| Active Pixel Array | 728Hx560V | |
| Signal-to-Noise Ratio | 46dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASX340AT2C00XPED0-TRBR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASX340AT2C00XPED0-TRBR datasheets or manufacturer documentation.
Datasheet: ASX340AT2C00XPED0-TRBR Datasheet (PDF)
The ASX340AT2C00XPED0-TRBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.