
* Images are for reference only
4N35SVM
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 4N35SVM
- JLCPCB Part #
- C898966
- Package
- SMD-6P
- Description
- -40℃~+100℃ 1.18V 100% 270mW 2us 2us 300mV@0.5mA,10mA 30V 4.17kV 6V DC Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.1079
10+
$0.9195
50+
$0.8164
100+
$0.6989
500+
$0.6473
1000+
$0.6248
Related Products