4MN10CH-TL-E
Extended
* Images are for reference only
4MN10CH-TL-E
Attributes
Value
Manufacturer
MFR.Part #
4MN10CH-TL-E
JLCPCB Part #
C3198313
Package
CPH-3
Description
100mA 200V 400MHz 60 600mW NPN CPH-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageCPH-3
Transition frequency(fT)400MHz
Collector - Emitter Voltage VCEO200V
DC Current Gain60
Current - Collector(Ic)100mA
typeNPN
Pd - Power Dissipation600mW