
* Images are for reference only
2SC3752M-CB11
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2SC3752M-CB11
- JLCPCB Part #
- C3196574
- Package
- -
- Description
- 1 NPN 10uA 15MHz 2V 30W 3A 7V 800V NPN - Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9304
200+
$0.7471
500+
$0.7213
1000+
$0.7084
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →