
MMBT3640-ON
- Manufacturer
- MFR.Part #
- MMBT3640-ON
- JLCPCB Part #
- C3200051
- Package
- SOT-23-3
- Description
- -55℃~+150℃@(Tj) 10nA 12V 200mA 225mW 30@10mA,300mV 500MHz 600mV@50mA,5mA PNP SOT-23-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | SOT-23-3 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Transition frequency(fT) | 500MHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 30@10mA,300mV | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 600mV@50mA,5mA | |
| type | PNP | |
| Pd - Power Dissipation | 225mW | |
| Current - Collector Cutoff | 10nA |

* Images are for reference only
MMBT3640-ON
Extended- Manufacturer
- MFR.Part #
- MMBT3640-ON
- JLCPCB Part #
- C3200051
- Package
- SOT-23-3
- Description
- -55℃~+150℃@(Tj) 10nA 12V 200mA 225mW 30@10mA,300mV 500MHz 600mV@50mA,5mA PNP SOT-23-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MMBT3640-ON
Extended- Manufacturer
- MFR.Part #
- MMBT3640-ON
- JLCPCB Part #
- C3200051
- Package
- SOT-23-3
- Description
- -55℃~+150℃@(Tj) 10nA 12V 200mA 225mW 30@10mA,300mV 500MHz 600mV@50mA,5mA PNP SOT-23-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMBT3640-ON Specifications
MMBT3640-ON technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | SOT-23-3 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Transition frequency(fT) | 500MHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 30@10mA,300mV | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 600mV@50mA,5mA | |
| type | PNP | |
| Pd - Power Dissipation | 225mW | |
| Current - Collector Cutoff | 10nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMBT3640-ON. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMBT3640-ON Schematic Symbol & PCB Footprint
The MMBT3640-ON schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.