
* Images are for reference only
1N4004G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N4004G
- JLCPCB Part #
- C232435
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1A 30A 400V 50nA@400V 930mV@1A DO-41 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 964
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 960
In-stock Item Pricing
Qty Unit Price
1+
$0.1115
50+
$0.0918
150+
$0.0820
1000+
$0.0731
2000+
$0.0672
5000+
$0.0643
Related Products