CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. LGM400HF65S4T1A
LGM400HF65S4T1A - 1
LGM400HF65S4T1A - 2
Extended1/2
* Images are for reference only

LGM400HF65S4T1A

Attributes
Value
Manufacturer
luxin-semi
MFR.Part #
LGM400HF65S4T1A
JLCPCB Part #
C4153752
Package
Bolt Mount
Description
-40℃~+150℃ 1.154kW 1.17us 1.55V@400A,15V 1mA 20.55mJ 24nF 26.8mJ 400A 5.8V@1.5mA 580ns 650V 800A 810pF Bolt Mount IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
Manufacturerluxin-semi
PackageBolt Mount
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.8V@1.5mA
Operating Temperature-40℃~+150℃
Input Capacitance(Cies)24nF
Td(off)1.17us
Switching Energy(Eoff)26.8mJ
Reverse Transfer Capacitance (Cres)810pF
Turn-On Energy (Eon)20.55mJ
Current - Collector Pulsed (Icm)800A
Collector-Emitter Breakdown Voltage (Vces)650V
Current - Collector(Ic)400A
Vce Saturation(VCE(sat))1.55V@400A,15V
Collector Cut-Off Current (Ices)1mA
Pd - Power Dissipation1.154kW
Td(on)580ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. LGM400HF65S4T1A
LGM400HF65S4T1A

* Images are for reference only

LGM400HF65S4T1A

Extended
Manufacturer

luxin-semi

MFR.Part #
LGM400HF65S4T1A
JLCPCB Part #
C4153752
Package
Bolt Mount
Description
-40℃~+150℃ 1.154kW 1.17us 1.55V@400A,15V 1mA 20.55mJ 24nF 26.8mJ 400A 5.8V@1.5mA 580ns 650V 800A 810pF Bolt Mount IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LGM400HF65S4T1A

* Images are for reference only

LGM400HF65S4T1A

Extended
Manufacturer

luxin-semi

MFR.Part #
LGM400HF65S4T1A
JLCPCB Part #
C4153752
Package
Bolt Mount
Description
-40℃~+150℃ 1.154kW 1.17us 1.55V@400A,15V 1mA 20.55mJ 24nF 26.8mJ 400A 5.8V@1.5mA 580ns 650V 800A 810pF Bolt Mount IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LGM400HF65S4T1A Specifications

LGM400HF65S4T1A technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
Manufacturerluxin-semi
PackageBolt Mount
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.8V@1.5mA
Operating Temperature-40℃~+150℃
Input Capacitance(Cies)24nF
Td(off)1.17us
Switching Energy(Eoff)26.8mJ
Reverse Transfer Capacitance (Cres)810pF
Turn-On Energy (Eon)20.55mJ
Current - Collector Pulsed (Icm)800A
Collector-Emitter Breakdown Voltage (Vces)650V
Current - Collector(Ic)400A
Vce Saturation(VCE(sat))1.55V@400A,15V
Collector Cut-Off Current (Ices)1mA
Pd - Power Dissipation1.154kW
Td(on)580ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LGM400HF65S4T1A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LGM400HF65S4T1A Documents

LGM400HF65S4T1A datasheets or manufacturer documentation.

Datasheet: LGM400HF65S4T1A Datasheet (PDF)

LGM400HF65S4T1A Schematic Symbol & PCB Footprint

The LGM400HF65S4T1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.