CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SG3525A(LX)
SG3525A(LX) - 1
SG3525A(LX) - 2
SG3525A(LX) - 3
SG3525A(LX) - 4
Extended1/4
* Images are for reference only

SG3525A(LX)

Attributes
Value
Manufacturer
lingxingic
MFR.Part #
SG3525A(LX)
JLCPCB Part #
C24833645
Package
SOP-16
Description
0℃~+70℃ 2 60Hz~430kHz 8V~35V SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufacturerlingxingic
PackageSOP-16
Operating Temperature0℃~+70℃
Frequency - Switching60Hz~430kHz
Voltage - Supply8V~35V
Output Current500mA
Quiescent Current12mA
FeaturesFrequency synchronization
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SG3525A(LX)
SG3525A(LX)

* Images are for reference only

SG3525A(LX)

Extended
Manufacturer

lingxingic

MFR.Part #
SG3525A(LX)
JLCPCB Part #
C24833645
Package
SOP-16
Description
0℃~+70℃ 2 60Hz~430kHz 8V~35V SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG3525A(LX)

* Images are for reference only

SG3525A(LX)

Extended
Manufacturer

lingxingic

MFR.Part #
SG3525A(LX)
JLCPCB Part #
C24833645
Package
SOP-16
Description
0℃~+70℃ 2 60Hz~430kHz 8V~35V SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG3525A(LX) Specifications

SG3525A(LX) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufacturerlingxingic
PackageSOP-16
Operating Temperature0℃~+70℃
Frequency - Switching60Hz~430kHz
Voltage - Supply8V~35V
Output Current500mA
Quiescent Current12mA
FeaturesFrequency synchronization
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG3525A(LX). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG3525A(LX) Documents

SG3525A(LX) datasheets or manufacturer documentation.

Datasheet: SG3525A(LX) Datasheet (PDF)

SG3525A(LX) Schematic Symbol & PCB Footprint

The SG3525A(LX) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.