
* Images are for reference only
A2002AWV-09-F3MA-R-X-G1
Extended
- Manufacturer
- jkun
- MFR.Part #
- A2002AWV-09-F3MA-R-X-G1
- JLCPCB Part #
- C50325176
- Package
- SMD,P=2mm
- Description
- -25℃~+105℃ 1 1x9P 250V 2A 2mm 6.35mm 8.9mm 9 9P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.0857
50+
$0.0682
150+
$0.0593
600+
$0.0528
2400+
$0.0476
4800+
$0.0449
Related Products