
* Images are for reference only
A1007AWV-08-C2MB1-R-X
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1007AWV-08-C2MB1-R-X
- JLCPCB Part #
- C49371890
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 125V 1A 1mm 1x8P 3.5mm 4.35mm 8 8P PA6T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0748
100+
$0.0595
300+
$0.0518
1500+
$0.0462
4500+
$0.0415
10500+
$0.0393
Related Products