
* Images are for reference only
A1001AWR-12-F2MB-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1001AWR-12-F2MB-R
- JLCPCB Part #
- C49371841
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+105℃ 1 12 12P 1A 1mm 1x12P 3.1mm 4.9mm 50V LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 275
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 275
In-stock Item Pricing
Qty Unit Price
1+
$0.0718
100+
$0.0572
300+
$0.0498
1500+
$0.0443
4500+
$0.0399
10500+
$0.0377
Related Products