Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. R8302NLT
R8302NLT
Extended
* Images are for reference only
R8302NLT
Attributes
Value
Manufacturer
iNRCORE
MFR.Part #
R8302NLT
JLCPCB Part #
C17382063
Package
SMD-11P,23.4x21.6mm
Description
1.75kV 140W 2 8.6mm Single, Multi-tap SMD-11P,23.4x21.6mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufactureriNRCORE
PackageSMD-11P,23.4x21.6mm
Power(Watts)140W
Isolation Voltage(Vrms)1.75kV
Secondary WindingSingle, Multi-tap
Height8.6mm
Primary Winding(s)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. R8302NLT
R8302NLT

* Images are for reference only

R8302NLT

Extended
Manufacturer

iNRCORE

MFR.Part #
R8302NLT
JLCPCB Part #
C17382063
Package
SMD-11P,23.4x21.6mm
Description
1.75kV 140W 2 8.6mm Single, Multi-tap SMD-11P,23.4x21.6mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R8302NLT

* Images are for reference only

R8302NLT
Extended
Manufacturer

iNRCORE

MFR.Part #
R8302NLT
JLCPCB Part #
C17382063
Package
SMD-11P,23.4x21.6mm
Description
1.75kV 140W 2 8.6mm Single, Multi-tap SMD-11P,23.4x21.6mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R8302NLT Specifications

R8302NLT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufactureriNRCORE
PackageSMD-11P,23.4x21.6mm
Power(Watts)140W
Isolation Voltage(Vrms)1.75kV
Secondary WindingSingle, Multi-tap
Height8.6mm
Primary Winding(s)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R8302NLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R8302NLT Documents

R8302NLT datasheets or manufacturer documentation.

Datasheet: R8302NLT Datasheet (PDF)

R8302NLT Schematic Symbol & PCB Footprint

The R8302NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.