
* Images are for reference only
M4001DLCC-3V3
Extended
- Manufacturer
- iModule
- MFR.Part #
- M4001DLCC-3V3
- JLCPCB Part #
- C5129306
- Package
- LGA-8(4x4.5)
- Description
- -40℃~+125℃@(TJ) 1 1.6MHz 166uA 3.3V 4.5V~48V 700mA Adjustable Buck Buck Built-in Yes LGA-8(4x4.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1664
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1659
In-stock Item Pricing
Qty Unit Price
1+
$4.5053
10+
$4.3007
30+
$3.9753
100+
$3.8723
Related Products
Welcome back, may I help you?