Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Sensing Resonators
  6. 2TS026000AP
2TS026000AP - 1
2TS026000AP - 2
2TS026000AP - 3
2TS026000AP - 4
Extended1/4
* Images are for reference only
2TS026000AP
Attributes
Value
Manufacturer
huaxindianzi
MFR.Part #
2TS026000AP
JLCPCB Part #
C24833834
Package
SMD2520-4P
Description
26MHz 80Ω 9pF ±10ppm ±12ppm SMD2520-4P Temperature Sensing Resonators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Sensing Resonators
Manufacturerhuaxindianzi
PackageSMD2520-4P
Load Capacitance9pF
Equivalent Series Resistance(ESR)80Ω
Normal temperature Frequency Tolerance±10ppm
Frequency Stability±12ppm
Frequency26MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Sensing Resonators
  6. 2TS026000AP
2TS026000AP

* Images are for reference only

2TS026000AP

Extended
Manufacturer

huaxindianzi

MFR.Part #
2TS026000AP
JLCPCB Part #
C24833834
Package
SMD2520-4P
Description
26MHz 80Ω 9pF ±10ppm ±12ppm SMD2520-4P Temperature Sensing Resonators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2TS026000AP

* Images are for reference only

2TS026000AP
Extended
Manufacturer

huaxindianzi

MFR.Part #
2TS026000AP
JLCPCB Part #
C24833834
Package
SMD2520-4P
Description
26MHz 80Ω 9pF ±10ppm ±12ppm SMD2520-4P Temperature Sensing Resonators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2TS026000AP Specifications

2TS026000AP technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Sensing Resonators
Manufacturerhuaxindianzi
PackageSMD2520-4P
Load Capacitance9pF
Equivalent Series Resistance(ESR)80Ω
Normal temperature Frequency Tolerance±10ppm
Frequency Stability±12ppm
Frequency26MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2TS026000AP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2TS026000AP Documents

2TS026000AP datasheets or manufacturer documentation.

Datasheet: 2TS026000AP Datasheet (PDF)

2TS026000AP Schematic Symbol & PCB Footprint

The 2TS026000AP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.