CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Phototransistors
  6. B19H1PT--H9C000214U1930
B19H1PT--H9C000214U1930
Extended
* Images are for reference only

B19H1PT--H9C000214U1930

Attributes
Value
Manufacturer
hongqiguang
MFR.Part #
B19H1PT--H9C000214U1930
JLCPCB Part #
C6467019
Package
0603
Description
-40℃~+85℃ 0.4V@2mA 100nA 150mW 20mA 35V 940nm 0603 Phototransistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Phototransistors
Manufacturerhongqiguang
Package0603
Operating Temperature-40℃~+85℃
Collector - Emitter Voltage VCEO35V
Dissipation Power(Max)150mW
Current - Dark(Id)100nA
Current - Collector(Ic)20mA
Vce Saturation(VCE(sat))0.4V@2mA
Peak Wavelength940nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Phototransistors
  6. B19H1PT--H9C000214U1930
B19H1PT--H9C000214U1930

* Images are for reference only

B19H1PT--H9C000214U1930

Extended
Manufacturer

hongqiguang

MFR.Part #
B19H1PT--H9C000214U1930
JLCPCB Part #
C6467019
Package
0603
Description
-40℃~+85℃ 0.4V@2mA 100nA 150mW 20mA 35V 940nm 0603 Phototransistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B19H1PT--H9C000214U1930

* Images are for reference only

B19H1PT--H9C000214U1930

Extended
Manufacturer

hongqiguang

MFR.Part #
B19H1PT--H9C000214U1930
JLCPCB Part #
C6467019
Package
0603
Description
-40℃~+85℃ 0.4V@2mA 100nA 150mW 20mA 35V 940nm 0603 Phototransistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B19H1PT--H9C000214U1930 Specifications

B19H1PT--H9C000214U1930 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Phototransistors
Manufacturerhongqiguang
Package0603
Operating Temperature-40℃~+85℃
Collector - Emitter Voltage VCEO35V
Dissipation Power(Max)150mW
Current - Dark(Id)100nA
Current - Collector(Ic)20mA
Vce Saturation(VCE(sat))0.4V@2mA
Peak Wavelength940nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B19H1PT--H9C000214U1930. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B19H1PT--H9C000214U1930 Schematic Symbol & PCB Footprint

The B19H1PT--H9C000214U1930 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.