


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | hongjiacheng | |
| Package | SOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Output Current | 67mA | |
| Input Offset Current(Ios) | 1pA | |
| Input Voltage Noise Density | 6.5nV/√Hz@10KHz | |
| Quiescent Current | 1.1mA | |
| Slew Rate | 8.5V/us | |
| Ib - Input Bias Current | 1pA | |
| Gain Bandwidth Product | 10MHz | |
| Single supply | 2.1V~5.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMV722IDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | hongjiacheng | |
| Package | SOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Output Current | 67mA | |
| Input Offset Current(Ios) | 1pA | |
| Input Voltage Noise Density | 6.5nV/√Hz@10KHz | |
| Quiescent Current | 1.1mA | |
| Slew Rate | 8.5V/us | |
| Ib - Input Bias Current | 1pA | |
| Gain Bandwidth Product | 10MHz | |
| Single supply | 2.1V~5.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV722IDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LMV722IDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.