Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 20D621K
20D621K - 1
20D621K - 2
20D621K - 3
Extended1/3
* Images are for reference only
20D621K
Attributes
Value
Manufacturer
hongjiacheng
MFR.Part #
20D621K
JLCPCB Part #
C49069722
Package
Plugin,P=10mm
Description
1.025kV 1W 224J 385V 505V 558V~682V 6.5kA 650pF Plugin,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturerhongjiacheng
PackagePlugin,P=10mm
Varistor Voltage558V~682V
Energy224J
Maximum AC Volts385V
Clamping Voltage1.025kV
Rated Wattage1W
Capacitance650pF
Peak Current6.5kA
Maximum DC Volts505V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 20D621K
20D621K

* Images are for reference only

20D621K

Extended
Manufacturer

hongjiacheng

MFR.Part #
20D621K
JLCPCB Part #
C49069722
Package
Plugin,P=10mm
Description
1.025kV 1W 224J 385V 505V 558V~682V 6.5kA 650pF Plugin,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

20D621K

* Images are for reference only

20D621K
Extended
Manufacturer

hongjiacheng

MFR.Part #
20D621K
JLCPCB Part #
C49069722
Package
Plugin,P=10mm
Description
1.025kV 1W 224J 385V 505V 558V~682V 6.5kA 650pF Plugin,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

20D621K Specifications

20D621K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturerhongjiacheng
PackagePlugin,P=10mm
Varistor Voltage558V~682V
Energy224J
Maximum AC Volts385V
Clamping Voltage1.025kV
Rated Wattage1W
Capacitance650pF
Peak Current6.5kA
Maximum DC Volts505V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 20D621K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

20D621K Schematic Symbol & PCB Footprint

The 20D621K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.