Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 20D220K
20D220K - 1
20D220K - 2
20D220K - 3
Extended1/3
* Images are for reference only
20D220K
Attributes
Value
Manufacturer
hongjiacheng
MFR.Part #
20D220K
JLCPCB Part #
C49069718
Package
Plugin,P=10mm
Description
14J 14V 18V 19.5V~26V 200mW 24nF 2kA 43V Plugin,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturerhongjiacheng
PackagePlugin,P=10mm
Varistor Voltage19.5V~26V
Energy14J
Maximum AC Volts14V
Clamping Voltage43V
Capacitance24nF
Rated Wattage200mW
Peak Current2kA
Maximum DC Volts18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 20D220K
20D220K

* Images are for reference only

20D220K

Extended
Manufacturer

hongjiacheng

MFR.Part #
20D220K
JLCPCB Part #
C49069718
Package
Plugin,P=10mm
Description
14J 14V 18V 19.5V~26V 200mW 24nF 2kA 43V Plugin,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

20D220K

* Images are for reference only

20D220K
Extended
Manufacturer

hongjiacheng

MFR.Part #
20D220K
JLCPCB Part #
C49069718
Package
Plugin,P=10mm
Description
14J 14V 18V 19.5V~26V 200mW 24nF 2kA 43V Plugin,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

20D220K Specifications

20D220K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturerhongjiacheng
PackagePlugin,P=10mm
Varistor Voltage19.5V~26V
Energy14J
Maximum AC Volts14V
Clamping Voltage43V
Capacitance24nF
Rated Wattage200mW
Peak Current2kA
Maximum DC Volts18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 20D220K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

20D220K Schematic Symbol & PCB Footprint

The 20D220K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.