
* Images are for reference only
HX ZH1.5-7PLT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX ZH1.5-7PLT
- JLCPCB Part #
- C22461283
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x7P 50V 7 7P Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 623
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 620
In-stock Item Pricing
Qty Unit Price
1+
$0.0674
100+
$0.0533
300+
$0.0464
1000+
$0.0411
5000+
$0.0367
10000+
$0.0346
Related Products