
* Images are for reference only
HX PZ2.0-2x3P TP H4.0
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ2.0-2x3P TP H4.0
- JLCPCB Part #
- C50878473
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 2x3P 4mm 4mm 500V 6P Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.1659
50+
$0.1285
300+
$0.1126
600+
$0.0927
2400+
$0.0838
5100+
$0.0785