Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. HX MSS23C02-H1.5 125
HX MSS23C02-H1.5 125 - 1
HX MSS23C02-H1.5 125 - 2
HX MSS23C02-H1.5 125 - 3
HX MSS23C02-H1.5 125 - 4
Extended1/4
* Images are for reference only
HX MSS23C02-H1.5 125
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX MSS23C02-H1.5 125
JLCPCB Part #
C18357574
Package
SMD,9.9x3.5mm
Description
-25℃~+70℃ 10 thousand cycles 100mA 12V 210gf 2mm 3.55mm 3mm 9.9mm Beryllium bronze Black Double pole triple throw Rectangular Columnar SMD(SMT) Tab Surface Mount,Vertical SMD,9.9x3.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
Manufacturerhanxia
PackageSMD,9.9x3.5mm
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Current Rating100mA
Actuator StyleRectangular Columnar
CircuitDouble pole triple throw
Switch Height3mm
Actuator Length2mm
Mounting TypeSurface Mount,Vertical
Operating Force210gf
Length9.9mm
Contact MaterialBeryllium bronze
Life10 thousand cycles
Width3.55mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. HX MSS23C02-H1.5 125
HX MSS23C02-H1.5 125

* Images are for reference only

HX MSS23C02-H1.5 125

Extended
Manufacturer

hanxia

MFR.Part #
HX MSS23C02-H1.5 125
JLCPCB Part #
C18357574
Package
SMD,9.9x3.5mm
Description
-25℃~+70℃ 10 thousand cycles 100mA 12V 210gf 2mm 3.55mm 3mm 9.9mm Beryllium bronze Black Double pole triple throw Rectangular Columnar SMD(SMT) Tab Surface Mount,Vertical SMD,9.9x3.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX MSS23C02-H1.5 125

* Images are for reference only

HX MSS23C02-H1.5 125
Extended
Manufacturer

hanxia

MFR.Part #
HX MSS23C02-H1.5 125
JLCPCB Part #
C18357574
Package
SMD,9.9x3.5mm
Description
-25℃~+70℃ 10 thousand cycles 100mA 12V 210gf 2mm 3.55mm 3mm 9.9mm Beryllium bronze Black Double pole triple throw Rectangular Columnar SMD(SMT) Tab Surface Mount,Vertical SMD,9.9x3.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX MSS23C02-H1.5 125 Specifications

HX MSS23C02-H1.5 125 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
Manufacturerhanxia
PackageSMD,9.9x3.5mm
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Current Rating100mA
Actuator StyleRectangular Columnar
CircuitDouble pole triple throw
Switch Height3mm
Actuator Length2mm
Mounting TypeSurface Mount,Vertical
Operating Force210gf
Length9.9mm
Contact MaterialBeryllium bronze
Life10 thousand cycles
Width3.55mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX MSS23C02-H1.5 125. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX MSS23C02-H1.5 125 Documents

HX MSS23C02-H1.5 125 datasheets or manufacturer documentation.

Datasheet: HX MSS23C02-H1.5 125 Datasheet (PDF)

HX MSS23C02-H1.5 125 Schematic Symbol & PCB Footprint

The HX MSS23C02-H1.5 125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.