


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | hanxia | |
| Package | Plugin | |
| Operating Temperature | 0℃~+85℃ | |
| Actuator Color | Red | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Current Rating | 16A | |
| Switch Height | 18mm | |
| Circuit | Double pole single throw | |
| Length | 30.5mm | |
| Life | 10,000 cycles | |
| With Lamp | Red | |
| Width | 25mm | |
| Actuator Identifier | - O | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX KCD4-6P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | hanxia | |
| Package | Plugin | |
| Operating Temperature | 0℃~+85℃ | |
| Actuator Color | Red | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Current Rating | 16A | |
| Switch Height | 18mm | |
| Circuit | Double pole single throw | |
| Length | 30.5mm | |
| Life | 10,000 cycles | |
| With Lamp | Red | |
| Width | 25mm | |
| Actuator Identifier | - O | |
| Voltage Rating (AC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX KCD4-6P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HX KCD4-6P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.