
* Images are for reference only
HX IDC200-2-06-S-5.7
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX IDC200-2-06-S-5.7
- JLCPCB Part #
- C50878441
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 2x6P 500V 6 Black Gold IDC Header Phosphor bronze Surface Mount,Vertical SMD,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 247
Minimum: 1
Full Reel: 220
$0.01
Add To List
Available Order Qty: 247
In-stock Item Pricing
Qty Unit Price
1+
$0.2224
50+
$0.1724
220+
$0.1509
440+
$0.1242
2420+
$0.1123
5060+
$0.1052
Related Products