
* Images are for reference only
HX-HE430-3.81-4P
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-HE430-3.81-4P
- JLCPCB Part #
- C49577297
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 12A 1x4P 3.81mm 300V 4 4P Board Side/Socket - Closed Green Right-Angle Pin Screw 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$0.1621
50+
$0.1283
150+
$0.1138
1000+
$0.0957
2000+
$0.0876
5000+
$0.0827
Related Products
Welcome back, may I help you?