



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | hanxia | |
| Package | SMD,11.6x10.1mm | |
| Inductance | 1uH | |
| Current - Saturation (Isat) | 26A | |
| Tolerance | ±20% | |
| Current Rating | 20A | |
| DC Resistance(DCR) | 3mΩ |

* Images are for reference only
HX CYA1040-1.0UH
Extended- Manufacturer
- MFR.Part #
- HX CYA1040-1.0UH
- JLCPCB Part #
- C7502770
- Package
- SMD,11.6x10.1mm
- Description
- 1uH 20A 26A 3mΩ ±20% SMD,11.6x10.1mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HX CYA1040-1.0UH
- JLCPCB Part #
- C7502770
- Package
- SMD,11.6x10.1mm
- Description
- 1uH 20A 26A 3mΩ ±20% SMD,11.6x10.1mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX CYA1040-1.0UH Specifications
HX CYA1040-1.0UH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | hanxia | |
| Package | SMD,11.6x10.1mm | |
| Inductance | 1uH | |
| Current - Saturation (Isat) | 26A | |
| Tolerance | ±20% | |
| Current Rating | 20A | |
| DC Resistance(DCR) | 3mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX CYA1040-1.0UH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX CYA1040-1.0UH Documents
HX CYA1040-1.0UH datasheets or manufacturer documentation.
Datasheet: HX CYA1040-1.0UH Datasheet (PDF)
HX CYA1040-1.0UH Schematic Symbol & PCB Footprint
The HX CYA1040-1.0UH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.