
* Images are for reference only
HX 1.25mm-3P WZ-MS
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 1.25mm-3P WZ-MS
- JLCPCB Part #
- C7543374
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x3P 3 3P GH Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5795
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5791
In-stock Item Pricing
Qty Unit Price
1+
$0.0174
500+
$0.0135
2000+
$0.0114
4000+
$0.0101
24000+
$0.0090
50000+
$0.0084
Related Products