


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Vibration Sensors | |
| Manufacturer | hanxia | |
| Package | SMD,2.9x2.4mm | |
| Length | 2.85mm | |
| Voltage Rating | 24V | |
| Temperature Resistance | -10℃~+60℃ | |
| Life | 500,000 cycles | |
| Current Rating | 10mA | |
| Height | 1.33mm | |
| Width | 2.35mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX 1210-OS-H260 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Vibration Sensors | |
| Manufacturer | hanxia | |
| Package | SMD,2.9x2.4mm | |
| Length | 2.85mm | |
| Voltage Rating | 24V | |
| Temperature Resistance | -10℃~+60℃ | |
| Life | 500,000 cycles | |
| Current Rating | 10mA | |
| Height | 1.33mm | |
| Width | 2.35mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX 1210-OS-H260. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HX 1210-OS-H260 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.