This website requires JavaScript.
no-image

* Images are for reference only

ETA5071V330NF1E

Extended
Manufacturer
etasolution
MFR.Part #
ETA5071V330NF1E
JLCPCB Part #
C32273476
Package
DFN-4-EP(1x1)
Description
-40℃~+85℃ 1 120mV@(100mA) 1uA 3.3V 300mA 6.5V 69dB@(100Hz) Fixed Over Current Protection、Thermal shutdown、Enable control、Output discharge Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons