
* Images are for reference only
ETA1061V50S2G
Extended
- Manufacturer
- etasolution
- MFR.Part #
- ETA1061V50S2G
- JLCPCB Part #
- C7465524
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1.2uA 1.4MHz 1A 550mV~5V 5V Boost Boost Built-in Fixed Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2703
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2678
In-stock Item Pricing
Qty Unit Price
1+
$0.1719
50+
$0.1348
150+
$0.1189
500+
$0.0989
3000+
$0.0901
6000+
$0.0848
Related Products