


- Manufacturer
- MFR.Part #
- dsPIC33EV32GM002-E/MM
- JLCPCB Part #
- C639697
- Package
- QFN-28-EP(6x6)
- Description
- Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection QFN-28-EP(6x6) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-28-EP(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | DSC | |
| Features | Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection |

* Images are for reference only
dsPIC33EV32GM002-E/MM
Extended- Manufacturer
- MFR.Part #
- dsPIC33EV32GM002-E/MM
- JLCPCB Part #
- C639697
- Package
- QFN-28-EP(6x6)
- Description
- Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection QFN-28-EP(6x6) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- dsPIC33EV32GM002-E/MM
- JLCPCB Part #
- C639697
- Package
- QFN-28-EP(6x6)
- Description
- Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection QFN-28-EP(6x6) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
dsPIC33EV32GM002-E/MM Specifications
dsPIC33EV32GM002-E/MM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-28-EP(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | DSC | |
| Features | Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the dsPIC33EV32GM002-E/MM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

dsPIC33EV32GM002-E/MM Documents
dsPIC33EV32GM002-E/MM datasheets or manufacturer documentation.
Datasheet: dsPIC33EV32GM002-E/MM Datasheet (PDF)
dsPIC33EV32GM002-E/MM Schematic Symbol & PCB Footprint
The dsPIC33EV32GM002-E/MM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.