


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | coileasy | |
| Package | 插件-5P,19.0x13.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 200mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Unregulated type | |
| Conversion Efficiency | 83.9% | |
| Length | 19mm | |
| Voltage - Supply | 5V | |
| Height | 7.8mm | |
| Features | Short Circuit Protection、Over Current Protection、Overheat Protection、Automatic fault recovery | |
| Width | 13.2mm | |
| Output Voltage | 5V | |
| Ripple Noise | 32.8mVp-p | |
| Quiescent Supply Current | 6.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F0505S-1W-6503S-38C0N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | coileasy | |
| Package | 插件-5P,19.0x13.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 200mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Unregulated type | |
| Conversion Efficiency | 83.9% | |
| Length | 19mm | |
| Voltage - Supply | 5V | |
| Height | 7.8mm | |
| Features | Short Circuit Protection、Over Current Protection、Overheat Protection、Automatic fault recovery | |
| Width | 13.2mm | |
| Output Voltage | 5V | |
| Ripple Noise | 32.8mVp-p | |
| Quiescent Supply Current | 6.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F0505S-1W-6503S-38C0N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The F0505S-1W-6503S-38C0N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.