CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. CMP6500
CMP6500 - 1
CMP6500 - 2
CMP6500 - 3
CMP6500 - 4
Extended1/4
* Images are for reference only

CMP6500

Attributes
Value
Manufacturer
coileasy
MFR.Part #
CMP6500
JLCPCB Part #
C47117011
Package
SOT-23-5
Description
-40℃~+125℃ 160mΩ 1A 2.8V~5.5V 850uA SOT-23-5 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
Manufacturercoileasy
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Current - Continuous Drain(Id)1A
Quiescent Current850uA
Input Voltage2.8V~5.5V
RDS(on)160mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. CMP6500
CMP6500

* Images are for reference only

CMP6500

Extended
Manufacturer

coileasy

MFR.Part #
CMP6500
JLCPCB Part #
C47117011
Package
SOT-23-5
Description
-40℃~+125℃ 160mΩ 1A 2.8V~5.5V 850uA SOT-23-5 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMP6500

* Images are for reference only

CMP6500

Extended
Manufacturer

coileasy

MFR.Part #
CMP6500
JLCPCB Part #
C47117011
Package
SOT-23-5
Description
-40℃~+125℃ 160mΩ 1A 2.8V~5.5V 850uA SOT-23-5 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMP6500 Specifications

CMP6500 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
Manufacturercoileasy
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Current - Continuous Drain(Id)1A
Quiescent Current850uA
Input Voltage2.8V~5.5V
RDS(on)160mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMP6500. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMP6500 Documents

CMP6500 datasheets or manufacturer documentation.

CMP6500 Schematic Symbol & PCB Footprint

The CMP6500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.