
* Images are for reference only
B0505S-1W-6503S-38C0N
Extended
- Manufacturer
- coileasy
- MFR.Part #
- B0505S-1W-6503S-38C0N
- JLCPCB Part #
- C49438188
- Package
- SMD-4P,12x10.5mm
- Description
- -40℃~+85℃ 1 1.5kV 10.5mm 12mm 1W 200mA 212kHz、500kHz 32.8mVp-p 5V 5V 6.8mA 7.8mm 83.9% Non-regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery SMD-4P,12x10.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 305
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 305
In-stock Item Pricing
Qty Unit Price
1+
$0.8901
10+
$0.7311
30+
$0.6507
100+
$0.5720
350+
$0.5254
1050+
$0.4997
Related Products
Welcome back, may I help you?