
* Images are for reference only
XD-SMA-KWE-14.5H-D002-01
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-SMA-KWE-14.5H-D002-01
- JLCPCB Part #
- C41414063
- Package
- Plugin
- Description
- -65℃~+165℃ 1 335V 3GHz 50Ω 8.5mm Bent tip Board Side Inner hole SMA Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.5385
10+
$0.4337
30+
$0.3822
100+
$0.3290
500+
$0.2983
1000+
$0.2822
Related Products
Welcome back, may I help you?