
* Images are for reference only
XD-PH-8ALT
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-PH-8ALT
- JLCPCB Part #
- C17700699
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 1x8P 250V 2A 2mm 7.3mm 7.4mm 8 8P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 265
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 265
In-stock Item Pricing
Qty Unit Price
1+
$0.1440
50+
$0.1145
150+
$0.0999
700+
$0.0888
2800+
$0.0799
4900+
$0.0756
Related Products